Part Details for HV857DB1 by Microchip Technology Inc
Overview of HV857DB1 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV857DB1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Low Noise, High Voltage EL Lamp Driver IC Demoboard - 1.8 to 5.0V Input - 27mA Supply - 3.0in2 Lamp Size - 204Hz Lamp Freq - 70kHz Converter Freq. RoHS: Compliant |
1 In Stock |
|
$82.0400 / $91.4700 | Buy Now |
DISTI #
60936251
|
Verical | Low Noise, High Voltage El Lamp Driver IC DEMO board Min Qty: 1 Package Multiple: 1 Date Code: 1402 | Americas - 1 |
|
$106.6520 / $118.9110 | Buy Now |
|
Master Electronics | Low Noise, High Voltage EL Lamp Driver IC Demoboard - 1.8 to 5.0V Input - 27mA Supply - 3.0in2 Lamp Size - 204Hz Lamp Freq - 70kHz Converter Freq. RoHS: Compliant |
1 In Stock |
|
$82.0400 / $91.4700 | Buy Now |