Part Details for HV9112NG-G by Microchip Technology Inc
Results Overview of HV9112NG-G by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HV9112NG-G Information
HV9112NG-G by Microchip Technology Inc is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for HV9112NG-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9257
|
Newark | Pwm Controller, 3Mhz, Soic-14, Input Voltage:-, Output Voltage:-, Output Current:-, Supply Voltage Min:9V, Supply Voltage Max:80V, Controller Ic Case Style:Soic, No. Of Pins:14Pins, Frequency:3Mhz, Operating Temperature Min:-55°C, Rohs Compliant: Yes |Microchip HV9112NG-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 626 |
|
$2.4400 / $3.2300 | Buy Now |
DISTI #
HV9112NG-G
|
Avnet Americas | Current Mode PWM Controller 14-Pin SOIC N - Rail/Tube (Alt: HV9112NG-G) RoHS: Compliant Min Qty: 159 Package Multiple: 53 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.4900 / $2.7300 | Buy Now |
DISTI #
HV9112NG-G
|
Microchip Technology Inc | SWITCHMODE CONTROLLER, 120V, 2% REF, SOIC, Projected EOL: 2034-12-22 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tube |
0 Alternates Available COO: Thailand |
|
$2.2500 / $3.1100 | Buy Now |
DISTI #
70483968
|
RS | SWITCHMODE CONTROLLER, 120V, 2% REF14 SOIC .150in CTUBE | Microchip Technology Inc. HV9112NG-G RoHS: Not Compliant Min Qty: 159 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6400 / $3.1100 | RFQ |
|
NAC | SWITCHMODE CONTROLLER, 120V, 2% REF - Package: 14 SOIC .150in CTUBE RoHS: Compliant Min Qty: 1 Package Multiple: 53 | 106 |
|
$2.4400 / $2.9400 | Buy Now |
DISTI #
HV9112NG-G
|
Avnet Silica | Current Mode PWM Controller 14-Pin SOIC N (Alt: HV9112NG-G) RoHS: Compliant Min Qty: 53 Package Multiple: 53 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
HV9112NG-G
|
EBV Elektronik | Current Mode PWM Controller 14-Pin SOIC N (Alt: HV9112NG-G) RoHS: Compliant Min Qty: 53 Package Multiple: 53 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Win Source Electronics | IC REG CTRLR PUSH-PULL 14SOIC | 1800 |
|
$2.3888 / $3.5831 | Buy Now |
Part Details for HV9112NG-G
HV9112NG-G CAD Models
HV9112NG-G Part Data Attributes
|
HV9112NG-G
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV9112NG-G
Microchip Technology Inc
SWITCHING CONTROLLER, 3000kHz SWITCHING FREQ-MAX, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 80 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 1 mA | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 3000 kHz | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for HV9112NG-G
This table gives cross-reference parts and alternative options found for HV9112NG-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV9112NG-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HV9112NG-GM905 | Microchip Technology Inc | Check for Price | SWITCHING CONTROLLER | HV9112NG-G vs HV9112NG-GM905 |
HV9112NG-GM905 | Supertex Inc | Check for Price | Switching Controller | HV9112NG-G vs HV9112NG-GM905 |
HV9112PJ | Supertex Inc | Check for Price | Switching Controller, Current-mode, 0.01A, 3000kHz Switching Freq-Max, BICMOS, PQCC20, PLASTIC, LCC-20 | HV9112NG-G vs HV9112PJ |