Part Details for HV9120NG by Microchip Technology Inc
Overview of HV9120NG by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV9120NG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | HV9120 Flyback Tape & Reel (TR) Positive DC to DC switching controller 20ns 9.9mm 4V 3MHz | Alternative Product Available |
|
$0 | Buy Now |