There are no models available for this part yet.
Overview of HV9150-C0 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HV9150-C0 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42M1916
|
Newark | Cable Tie, Belt, Outdoor, Cable Tie Material:Nylon 6.6 (Polyamide 6.6), Cable Tie Colour:Black, Cable Tie Length:525Mm, Cable Tie Width:8.9Mm, Cable Bundle Diameter Max:150Mm, Minimum Loop Tensile Strength:160Lb, Cable Tie Rohs Compliant: Yes |Panduit HV9150-C0 (Alternate Part Number: 07498378317 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 80 |
|
$81.7800 / $120.2900 | Buy Now | |
DISTI #
298-21708-ND
|
DigiKey | CABLE TIE BLACK 160LBS 1.721' Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2490 / $1.4504 | Buy Now | |
DISTI #
HV9150-C0
|
Avnet Americas | Cable Accessories Cable Tie Nylon 6.6 Black - Bag (Alt: HV9150-C0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$975.2100 | Buy Now | |
DISTI #
644-HV9150-C0
|
Mouser Electronics | Cable Ties Cable Tie In-Line 20.7L (525mm) W/R RoHS: Compliant | 390 |
|
$1.1100 / $1.4600 | Buy Now | |
DISTI #
70327166
|
RS | Cable Tie, Parallel Entry, 20.7L (525mm), Weather Resistant Black | Panduit HV9150-C0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.1700 | RFQ | |
DISTI #
PANHV9150-C0
|
Heilind Electronics | Cable Tie, In-Line, 20.7L (525mm), Weat | Americas - 0 in Stock |
|
$1.0772 / $1.1293 | Buy Now | |
Onlinecomponents.com | Cable Ties Hyper-V In-Line Nylon 6.6 Black 150mm 710N RoHS: Compliant |
100 In Stock 300 Factory Stock |
|
$0.9800 / $1.1400 | Buy Now | ||
DISTI #
51598156
|
Verical | Cable Ties, Hyper-V In-Line Nylon 6/6 Black 150mm 710N RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 1905 | Americas - 100 |
|
$1.2740 / $1.4820 | Buy Now | |
DISTI #
HV9150-C0
|
TME | Cable tie, L: 525mm, W: 8.9mm, polyamide, 710N, black, Ømax: 150mm Min Qty: 100 | 0 |
|
$0.6500 / $0.8000 | RFQ | |
DISTI #
000000000002135669
|
Sager | Cable Ties Cable Tie In-Line 20.7L (525mm) W/R Min Qty: 500 | 0 |
|
$0.8539 / $0.9724 | Buy Now |
CAD Models for HV9150-C0 by Panduit Corp
Part Data Attributes for HV9150-C0 by Panduit Corp
HV9150-C0
Panduit Corp
|
|
---|---|
Samacsys Manufacturer
|
Panduit
|
Want to compare parts?
-
HV9150-C0Panduit CorpVS
-