Part Details for HV940-C0 by Panduit Corp
Overview of HV940-C0 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV940-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PANHV940-C0
|
Heilind Electronics | CABLE TIE, IN-LINE, 6.8,WR,BL, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
HV940-C0
|
TME | Cable tie, L: 173mm, W: 8.9mm, polyamide, 552N, black, Ømax: 40mm Min Qty: 100 | 0 |
|
$0.1430 / $0.1790 | RFQ |
Part Details for HV940-C0
HV940-C0 CAD Models
HV940-C0 Part Data Attributes
|
HV940-C0
Panduit Corp
Buy Now
|
Compare Parts:
HV940-C0
Panduit Corp
|
Samacsys Manufacturer | Panduit |