Part Details for HV98100T-E/CH by Microchip Technology Inc
Overview of HV98100T-E/CH by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HV98100T-E/CH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH8429
|
Newark | Non-Isolated, Non-Dimmable, Off-Line Led Driver Rohs Compliant: Yes |Microchip HV98100T-E/CH Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 50 |
|
$0.6300 | Buy Now |
DISTI #
16AC9361
|
Newark | Led Driver, Buck-Boost, 320Khz, Sot-23-6, Device Topology:Buck-Boost, Input Voltage Min:-, Input Voltage Max:110V, Output Voltage Max:-, Output Current Max:150Ma, Switching Frequency:320Khz, No. Of Outputs:1Outputs, Ic Mounting:Smd, Rohs Compliant: Yes |Microchip HV98100T-E/CH Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.6550 | Buy Now |
DISTI #
HV98100T-E/CHCT-ND
|
DigiKey | IC LED DRIVER OFFL SOT23-6 Min Qty: 3000 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6300 | Buy Now |
DISTI #
HV98100T-E/CH
|
Avnet Americas | LED Driver Buck-Boost 1-Ch 2 LEDs None 6-Pin SOT-23 T/R - Tape and Reel (Alt: HV98100T-E/CH) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 41 Weeks, 0 Days Container: Reel | 50 |
|
$0.6300 / $0.8300 | Buy Now |
DISTI #
579-HV98100TECH
|
Mouser Electronics | LED Lighting Drivers Nonisolateddimmable Off-line LED Driver RoHS: Compliant | 0 |
|
$0.6300 | Order Now |
DISTI #
HV98100T-E/CH
|
Microchip Technology Inc | Non-isolated, Non-dimmable, Off-line LED Driver, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.5500 / $0.8300 | Buy Now |
|
Future Electronics | HV98100 Series 150 mA 20 V 10 kHz Single Output SMT LED Driver - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7750 | Buy Now |
|
Future Electronics | HV98100 Series 150 mA 20 V 10 kHz Single Output SMT LED Driver - SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.7600 / $1.0300 | Buy Now |
|
Onlinecomponents.com | LED Driver - 5000uA Supply Current - 6-Pin SOT-23 - Tape&Reel | 0 |
|
$0.5710 / $1.1960 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for HV98100T-E/CH
HV98100T-E/CH CAD Models
HV98100T-E/CH Part Data Attributes
|
HV98100T-E/CH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
HV98100T-E/CH
Microchip Technology Inc
IC LED DRIVER OFFLINE SOT23-6
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | Microchip | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP6,.1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 18.5 V | |
Supply Voltage-Min | 15.5 V | |
Supply Voltage-Nom | 17 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.55 mm |
Alternate Parts for HV98100T-E/CH
This table gives cross-reference parts and alternative options found for HV98100T-E/CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HV98100T-E/CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP2488DN-Z | LED Driver, 2-Segment, PDSO8, MS-012BA, SOIC-8 | Monolithic Power Systems | HV98100T-E/CH vs MP2488DN-Z |
MP2488DN-LF-Z | LED Driver, 2-Segment, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8 | Monolithic Power Systems | HV98100T-E/CH vs MP2488DN-LF-Z |
MP2488DN | LED Driver, 2-Segment, PDSO8, MS-012BA, SOIC-8 | Monolithic Power Systems | HV98100T-E/CH vs MP2488DN |