-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog 5-V CAN Transceiver With I/O Level Shifting and Supply Optimization 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-27883-1-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4596 / $4.9000 | Buy Now |
DISTI #
595-HVDA542QDRQ1
|
Mouser Electronics | CAN Interface IC AC 5V CAN Xcvr RoHS: Compliant | 0 |
|
$2.4500 | Order Now |
|
Ameya Holding Limited | IC TXRX CAN 5V 8SOIC | 89987 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 16080 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HVDA542QDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
HVDA542QDRQ1
Texas Instruments
Automotive Catalog 5-V CAN Transceiver With I/O Level Shifting and Supply Optimization 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for HVDA542QDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVDA542QDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVDA541QDRQ1 | Automotive Catalog 5-V CAN Transceiver with Standby mode, I/O Level Shifting and Supply Optimization 8-SOIC -40 to 125 | Texas Instruments | HVDA542QDRQ1 vs HVDA541QDRQ1 |
HVDA541QDSJRQ1 | IC LINE TRANSCEIVER, PDSO12, GREEN, PLASTIC, VSON-12, Line Driver or Receiver | Texas Instruments | HVDA542QDRQ1 vs HVDA541QDSJRQ1 |
HI-3001CRM | Interface Circuit, 1-Trnsvr, CDIP8, CERAMIC, DIP-8 | Holt Integrated Circuits Inc | HVDA542QDRQ1 vs HI-3001CRM |