Part Details for HVG-100-30A by Mean Well
Overview of HVG-100-30A by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, |
Price & Stock for HVG-100-30A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5245-ND
|
DigiKey | LED DRVR CC/CV AC/DC 27-33V 3.2A Min Qty: 1 Lead time: 12 Weeks Container: Box |
10 In Stock |
|
$73.0604 / $87.4100 | Buy Now |
DISTI #
HVG-100-30A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-100-30A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$67.5000 / $76.4000 | Buy Now |
DISTI #
709-HVG100-30A
|
Mouser Electronics | LED Power Supplies 96W 30V 3.2A OCP adj w pot. RoHS: Compliant | 0 |
|
$73.3100 / $82.7600 | Order Now |
DISTI #
70387761
|
RS | Power Supply, AC-DC,30V,3.2A,180-528V In, Sealed, PFC, LED Driver, HVG-100 Series | MEAN WELL HVG-100-30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$83.8200 / $89.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$80.9800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed:30 Vdc @ 3,200mA - Dim: No RoHS: Compliant | 14 Factory Stock |
|
$67.5000 / $76.4000 | Buy Now |
DISTI #
000000000003771008
|
Sager | LED Power Supplies 96W 30V 3.2A OCP adj w pot. Min Qty: 1 | 0 |
|
$67.5000 / $76.4000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 96W - Fixed:30 Vdc @ 3,200mA - Dim: No RoHS: Compliant | 14 Factory Stock |
|
$67.5000 / $76.4000 | Buy Now |
Part Details for HVG-100-30A
HVG-100-30A CAD Models
HVG-100-30A Part Data Attributes
|
HVG-100-30A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-100-30A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |