Part Details for HVG-100-42B by Mean Well
Overview of HVG-100-42B by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVG-100-42B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2799-ND
|
DigiKey | LED DVR CC/CV AC/DC 21-42V 2.28A Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$79.8304 / $87.3100 | Buy Now |
DISTI #
HVG-100-42B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-100-42B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$95.6800 | Buy Now |
DISTI #
709-HVG100-42B
|
Mouser Electronics | LED Power Supplies 95.76W 42V 2.28A OCP dim w out cable RoHS: Compliant | 5 |
|
$77.2000 / $84.5400 | Buy Now |
DISTI #
70387766
|
RS | Power Supply, AC-DC,42V,2.28A,180-528V In, Sealed, PFC, LED Driver, HVG-100 Series | MEAN WELL HVG-100-42B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$82.0700 / $87.3100 | RFQ |
|
Future Electronics | 220 - 480Vac, 95.76W, 2280mA, 21-42V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$82.0600 / $86.1700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 95.76W - Adj:42 Vdc @ 2,280mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
3 In Stock |
|
$69.2000 / $78.3000 | Buy Now |
DISTI #
HVG-100-42B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-100-42B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$95.6800 | Buy Now |
DISTI #
HVG-100-42B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-100-42B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$95.6800 | Buy Now |
DISTI #
000000000003771013
|
Sager | LED Power Supplies 95.76W 42V 2.28A OCP dim w out cable Min Qty: 1 | 0 |
|
$69.2200 / $78.2800 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 95.76W - Adj:42 Vdc @ 2,280mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
3 In Stock |
|
$69.2000 / $78.3000 | Buy Now |
Part Details for HVG-100-42B
HVG-100-42B CAD Models
HVG-100-42B Part Data Attributes
|
HVG-100-42B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-100-42B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |