Part Details for HVG-100-48AB by Mean Well
Overview of HVG-100-48AB by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVG-100-48AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HVG-100-48AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5883 | Buy Now |
DISTI #
HVG-100-48AB
|
Avnet Americas | LED Driver Module PWM 2A 1-Out 48V 100W - Boxed Product (Development Kits) (Alt: HVG-100-48AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$97.1200 | Buy Now |
DISTI #
709-HVG-100-48AB
|
Mouser Electronics | LED Power Supplies 96W 48V 2A CV + CCIP65 Io/Vo adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$71.7200 / $81.1100 | Order Now |
DISTI #
75075969
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 100W, 48Vout, HVG-100 | MEAN WELL HVG-100-48AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$72.4700 / $80.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$84.3100 | Buy Now |
|
Onlinecomponents.com | 100W Constant Current/Voltage LED Driver - 1.1 to 2A / 43 to 53V - Io & Vo Pot Adjustment - 3 Way Dimming Function | 0 |
|
$70.2000 / $79.4000 | Buy Now |
DISTI #
HVG-100-48AB
|
Avnet Americas | LED Driver Module PWM 2A 1-Out 48V 100W - Boxed Product (Development Kits) (Alt: HVG-100-48AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$97.1200 | Buy Now |
DISTI #
HVG-100-48AB
|
Avnet Americas | LED Driver Module PWM 2A 1-Out 48V 100W - Boxed Product (Development Kits) (Alt: HVG-100-48AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$97.1200 | Buy Now |
DISTI #
000000000005945239
|
Sager | LED Power Supplies 96W 48V 2A CV + CCIP65 Io/Vo adj w/pot + 3 in 1 Dimming Min Qty: 1 | 0 |
|
$70.2200 / $79.4200 | Buy Now |
|
Master Electronics | 100W Constant Current/Voltage LED Driver - 1.1 to 2A / 43 to 53V - Io & Vo Pot Adjustment - 3 Way Dimming Function | 0 |
|
$70.2000 / $79.4000 | Buy Now |
Part Details for HVG-100-48AB
HVG-100-48AB CAD Models
HVG-100-48AB Part Data Attributes
|
HVG-100-48AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-100-48AB
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |