Part Details for HVG-100-54B by Mean Well
Overview of HVG-100-54B by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVG-100-54B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2802-ND
|
DigiKey | LED DVR CC/CV AC/DC 27-54V 1.77A Min Qty: 12 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$77.9092 | Buy Now |
DISTI #
HVG-100-54B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-100-54B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$69.2000 / $78.3000 | Buy Now |
DISTI #
709-HVG100-54B
|
Mouser Electronics | LED Power Supplies 95.58W 54V 1.77A OCP dim w out cable RoHS: Compliant | 0 |
|
$77.1600 / $79.9600 | Order Now |
DISTI #
70387768
|
RS | Power Supply, AC-DC,54V,1.77A,180-528V In, Sealed, PFC, LED Driver, HVG-100 Series | MEAN WELL HVG-100-54B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$80.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$83.0600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 95.58W - Adj:54 Vdc @ 1,770mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
5 In Stock |
|
$69.2000 / $78.3000 | Buy Now |
DISTI #
000000000003771017
|
Sager | LED Power Supplies 95.58W 54V 1.77A OCP dim w out cable Min Qty: 1 | 0 |
|
$69.2000 / $78.3000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 95.58W - Adj:54 Vdc @ 1,770mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
5 In Stock |
|
$69.2000 / $78.3000 | Buy Now |
Part Details for HVG-100-54B
HVG-100-54B CAD Models
HVG-100-54B Part Data Attributes
|
HVG-100-54B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-100-54B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |