Part Details for HVG-150-12AB by Mean Well
Overview of HVG-150-12AB by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HVG-150-12AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HVG-150-12AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.6583 | Buy Now |
DISTI #
HVG-150-12AB
|
Avnet Americas | LED Driver Module PWM 10A 1-Out 12V 150W - Boxed Product (Development Kits) (Alt: HVG-150-12AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$73.9000 / $83.6000 | Buy Now |
DISTI #
709-HVG-150-12AB
|
Mouser Electronics | LED Power Supplies 120W 12V 10A CC+CVIP65 Io/Vo adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$75.4300 / $85.3100 | Order Now |
DISTI #
75075971
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 150W, 12Vout, HVG-150 | MEAN WELL HVG-150-12AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$76.2300 / $84.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$88.7500 | Buy Now |
|
Onlinecomponents.com | 150W Constant Current/Voltage LED Driver - 6 to 10A / 10.8 to 13.5V - Io & Vo Pot Adjustment - 3 Way Dimming Function | 0 |
|
$73.9000 / $83.6000 | Buy Now |
DISTI #
HVG-150-12AB
|
Avnet Americas | LED Driver Module PWM 10A 1-Out 12V 150W - Boxed Product (Development Kits) (Alt: HVG-150-12AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$73.9000 / $83.6000 | Buy Now |
|
Master Electronics | 150W Constant Current/Voltage LED Driver - 6 to 10A / 10.8 to 13.5V - Io & Vo Pot Adjustment - 3 Way Dimming Function | 0 |
|
$73.9000 / $83.6000 | Buy Now |
Part Details for HVG-150-12AB
HVG-150-12AB CAD Models
HVG-150-12AB Part Data Attributes:
|
HVG-150-12AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-150-12AB
Mean Well
1 Output, 120W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | CSA, EAC, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-MXMA-X | |
Length | 245 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 10.8 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 38.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 120 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.58 s |