There are no models available for this part yet.
Overview of HVG-150-30AB by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2230A-B | Analog Devices | LTM4636-1 Demo Board - 40A DC/ | |
CR10CS-30A#B00 | Renesas Electronics Corporation | Thyristors | |
IW350-30AB | Renesas Electronics Corporation | Highly Programmable 3-in-1 Secondary-Side Signal Interface Controller with Optimized Output Drive |
Price & Stock for HVG-150-30AB by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-HVG-150-30AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$80.5783 | Buy Now | |
DISTI #
HVG-150-30AB
|
Avnet Americas | LED Driver Module PWM 5A 1-Out 30V 150W - Boxed Product (Development Kits) (Alt: HVG-150-30AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$73.9000 / $83.6000 | Buy Now | |
DISTI #
709-HVG-150-30AB
|
Mouser Electronics | LED Power Supplies 150W 30V 5A CC+CVIP65 Io/Vo adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$78.3600 / $88.0900 | Order Now | |
DISTI #
75075976
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 150W, 30Vout, HVG-150 | MEAN WELL HVG-150-30AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$82.7400 / $88.9700 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$88.7500 | Buy Now | ||
Onlinecomponents.com | 150W Constant Current/Voltage LED Driver - 2.75 to 5A / 27 to 33V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$73.9000 / $83.6000 | Buy Now | ||
DISTI #
000000000005945245
|
Sager | LED Power Supplies 150W 30V 5A CC+CVIP65 Io/Vo adj w/pot + 3 in 1 Dimming Min Qty: 1 | 0 |
|
$73.9000 / $83.6000 | Buy Now | |
Master Electronics | 150W Constant Current/Voltage LED Driver - 2.75 to 5A / 27 to 33V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$73.9000 / $83.6000 | Buy Now |
CAD Models for HVG-150-30AB by Mean Well
Part Data Attributes for HVG-150-30AB by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
IT HAS BUILT-IN PFC FUNCTION.
|
Analog IC - Other Type
|
AC-DC LED POWER SUPPLY MODULE
|
Approvals
|
CSA, EAC, UL
|
Efficiency (Main Output)
|
91%
|
Input Voltage-Max
|
528 V
|
Input Voltage-Min
|
180 V
|
Input Voltage-Nom
|
230 V
|
JESD-30 Code
|
R-MXMA-X
|
Length
|
245 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
5 A
|
Output Voltage-Max
|
33 V
|
Output Voltage-Min
|
27 V
|
Output Voltage-Nom
|
30 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER CURRENT; OVER VOLTAGE; OVER TEMPERATURE; SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.0707 Vrms
|
Seated Height-Max
|
38.8 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
150 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.58 s
|