Part Details for HVG-480-24B by Mean Well
Overview of HVG-480-24B by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADAU1361BCPZ-RL | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
ADAU1361BCPZ-R7 | Analog Devices | Stereo, LP, 96kHz, 24B Audio C | |
AD74111YRUZ-REEL7 | Analog Devices | 2.5V 24B SigmaDelta Mono Codec |
Price & Stock for HVG-480-24B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2843-ND
|
DigiKey | LED DRVR CC/CV AC/DC 12-24V 20A Min Qty: 1 Lead time: 12 Weeks Container: Box |
2 In Stock |
|
$163.7368 / $195.9400 | Buy Now |
DISTI #
HVG-480-24B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-480-24B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$158.8000 / $179.6000 | Buy Now |
DISTI #
709-HVG480-24B
|
Mouser Electronics | LED Power Supplies 480W 24V 20A CV/CC 3in1 Dimming RoHS: Compliant | 0 |
|
$165.2600 / $182.2600 | Order Now |
DISTI #
71021710
|
RS | Power Supply, AC-DC, LED Driver, 480W 24V,20A, Constand Current, IP67 | MEAN WELL HVG-480-24B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$185.8900 / $199.8800 | Buy Now |
|
Future Electronics | 480 W Single Output 20 A 24 Vdc Output Max IP67 Switching Power Supply RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$188.0000 / $197.4000 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 480W - Fixd:24 Vdc @ 20,000mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
32 In Stock |
|
$158.8000 / $179.6000 | Buy Now |
DISTI #
000000000005591117
|
Sager | LED Power Supplies 480W 24V 20A CV/CC 3in1 Dimming Min Qty: 1 | 0 |
|
$158.8000 / $179.6000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 480W - Fixd:24 Vdc @ 20,000mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
32 In Stock |
|
$158.8000 / $179.6000 | Buy Now |
Part Details for HVG-480-24B
HVG-480-24B CAD Models
HVG-480-24B Part Data Attributes
|
HVG-480-24B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-480-24B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 262MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EAC | |
Efficiency (Main Output) | 94% | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXFM-X | |
Length | 235.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.0707 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 480 W | |
Trim/Adjustable Output | YES | |
Width | 125 mm |