There are no models available for this part yet.
Overview of HVG-480-36AB by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC536A-B | Analog Devices | LTC4211 Demoboard - Hot Swap C | |
DC2236A-B | Analog Devices | LTC3890EUH Demo Board - 16V # | |
DC1836A-B | Analog Devices | LTC2955IDDB-2 Demo Board - PB |
Price & Stock for HVG-480-36AB by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-HVG-480-36AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 4 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$180.5000 | Buy Now | |
DISTI #
HVG-480-36AB
|
Avnet Americas | LED Driver Module PWM 13.3A 1-Out 36V 480W - Boxed Product (Development Kits) (Alt: HVG-480-36AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$159.6000 / $180.5000 | Buy Now | |
DISTI #
709-HVG-480-36AB
|
Mouser Electronics | LED Power Supplies 478.8W 36V 13.3A CV/CCIP65 Io/Vo adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$174.9100 / $180.5000 | Order Now | |
DISTI #
75075997
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 480W, 36Vout, HVG-480 | MEAN WELL HVG-480-36AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$167.7200 / $182.3100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$191.6700 | Buy Now | ||
Onlinecomponents.com | 480W Constant Current/Voltage LED Driver - 6.6 to 13.3A / 30.6 to 37.8V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$159.6000 / $180.5000 | Buy Now | ||
DISTI #
000000000005945271
|
Sager | LED Power Supplies 478.8W 36V 13.3A CV/CCIP65 Io/Vo adj w/pot + 3 in 1 Dimming Min Qty: 1 | 0 |
|
$159.6000 / $180.5000 | Buy Now | |
Master Electronics | 480W Constant Current/Voltage LED Driver - 6.6 to 13.3A / 30.6 to 37.8V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$159.6000 / $180.5000 | Buy Now |
CAD Models for HVG-480-36AB by Mean Well
Part Data Attributes for HVG-480-36AB by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LENGTH ALONG WITH FLANGE IS 262MM
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
UL, CSA, EAC
|
Efficiency (Main Output)
|
94.5%
|
Input Voltage-Max
|
528 V
|
Input Voltage-Min
|
180 V
|
Input Voltage-Nom
|
230 V
|
JESD-30 Code
|
R-XXFM-X
|
Length
|
235.2 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
13.3 A
|
Output Voltage-Max
|
37.8 V
|
Output Voltage-Min
|
30.6 V
|
Output Voltage-Nom
|
36 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE
|
Ripple Voltage (Main Out)
|
0.088375 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
478.8 W
|
Trim/Adjustable Output
|
YES
|
Width
|
125 mm
|