There are no models available for this part yet.
Overview of HVG-480-48D2 by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS548D22RVFR | Texas Instruments | 1.5V to 16V Input, 40A SWIFT™ Synchronous Step-Down Converter with Differential Remote Sense 40-LQFN-CLIP -40 to 125 | |
TPS548D21RVFT | Texas Instruments | 1.5V to 16V Input, 40A SWIFT™ Synchronous Step-Down Converter with AVSO and Diff. Remote Sense 40-LQFN-CLIP -40 to 125 | |
TPS548D26RXXR | Texas Instruments | 4-V to 16-V, 40-A synchronous D-CAP+™ step-down converter 37-WQFN-FCRLF -40 to 125 |
Price & Stock for HVG-480-48D2 by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HVG-480-48D2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-480-48D2) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$161.3000 / $182.4000 | Buy Now | |
DISTI #
709-HVG480-48D2
|
Mouser Electronics | LED Power Supplies 480W 48V 10A Smart Timer Dimming RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
75076002
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 480W, 48Vout, HVG-480 | MEAN WELL HVG-480-48D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$181.6700 / $197.4700 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$202.7800 | Buy Now | ||
Onlinecomponents.com | 480W Constant Current/Voltage LED Driver - 5 to 10A / 40.8 to 50.4V - Smart Timer Dimming & Programmable Function RoHS: Compliant | 0 |
|
$157.1400 / $183.2800 | Buy Now | ||
DISTI #
000000000005945276
|
Sager | LED Power Supplies 480W 48V 10A Smart Timer Dimming Min Qty: 1 | 0 |
|
$163.7500 / $187.1400 | Buy Now | |
Master Electronics | 480W Constant Current/Voltage LED Driver - 5 to 10A / 40.8 to 50.4V - Smart Timer Dimming & Programmable Function RoHS: Compliant | 0 |
|
$157.1400 / $183.2800 | Buy Now |
CAD Models for HVG-480-48D2 by Mean Well
Part Data Attributes for HVG-480-48D2 by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LENGTH ALONG WITH FLANGE IS 262MM
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|
Approvals
|
UL, CSA, EAC
|
Efficiency (Main Output)
|
95%
|
Input Voltage-Max
|
528 V
|
Input Voltage-Min
|
180 V
|
Input Voltage-Nom
|
230 V
|
JESD-30 Code
|
R-XXFM-X
|
Length
|
235.2 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
10 A
|
Output Voltage-Max
|
48 V
|
Output Voltage-Min
|
24 V
|
Output Voltage-Nom
|
48 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
XFM
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE
|
Ripple Voltage (Main Out)
|
0.088375 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
480 W
|
Trim/Adjustable Output
|
YES
|
Width
|
125 mm
|