Part Details for HVG-480-54D2 by Mean Well
Overview of HVG-480-54D2 by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HVG-480-54D2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVG-480-54D2
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-480-54D2) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$161.3000 / $182.4000 | Buy Now |
DISTI #
709-HVG480-54D2
|
Mouser Electronics | LED Power Supplies 480.6W 54V 8.9A Smart Timer Dimming RoHS: Compliant | 0 |
|
$166.1000 / $182.4000 | Order Now |
DISTI #
75076004
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 480W, 54Vout, HVG-480 | MEAN WELL HVG-480-54D2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$166.0200 / $184.1800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$193.0600 | Buy Now |
|
Onlinecomponents.com | 480W Constant Current/Voltage LED Driver - 4.4 to 8.9A / 45.9 to 56.7V - Smart Timer Dimming & Programmable Function RoHS: Compliant | 0 |
|
$161.3000 / $182.4000 | Buy Now |
DISTI #
000000000005945278
|
Sager | LED Power Supplies 480.6W 54V 8.9A Smart Timer Dimming Min Qty: 1 | 0 |
|
$161.2800 / $182.4000 | Buy Now |
|
Master Electronics | 480W Constant Current/Voltage LED Driver - 4.4 to 8.9A / 45.9 to 56.7V - Smart Timer Dimming & Programmable Function RoHS: Compliant | 0 |
|
$161.3000 / $182.4000 | Buy Now |
Part Details for HVG-480-54D2
HVG-480-54D2 CAD Models
HVG-480-54D2 Part Data Attributes
|
HVG-480-54D2
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-480-54D2
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 480.6W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 262MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EAC | |
Efficiency (Main Output) | 95% | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXFM-X | |
Length | 235.2 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8.9 A | |
Output Voltage-Max | 54 V | |
Output Voltage-Min | 27 V | |
Output Voltage-Nom | 54 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, OVER CURRENT, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.123725 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 480.6 W | |
Trim/Adjustable Output | YES | |
Width | 125 mm |