Part Details for HVG-65-20AB by Mean Well
Overview of HVG-65-20AB by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4020A/BEA | Rochester Electronics LLC | 4020A/BEA - Dual marked (M38510/05603BEA) | |
ADUM6420ABRNZ3-RL | Analog Devices | isoPower 5kV, LowEMI, 4ch data | |
ADUM6420ABRNZ5 | Analog Devices | isoPower 5kV, LowEMI, 4ch data |
Price & Stock for HVG-65-20AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HVG-65-20AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 18 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.2089 | Buy Now |
DISTI #
HVG-65-20AB
|
Avnet Americas | LED Driver Module PWM 3.25A 1-Out 20V 60W - Boxed Product (Development Kits) (Alt: HVG-65-20AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$55.1000 / $62.3000 | Buy Now |
DISTI #
709-HVG-65-20AB
|
Mouser Electronics | LED Power Supplies 180-528V 20Vout3.25A 65W CV + CC IP65 Io adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$59.1900 / $65.7400 | Order Now |
DISTI #
75076009
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 65W, 20Vout, HVG-65 | MEAN WELL HVG-65-20AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$61.7500 / $66.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$66.2500 | Buy Now |
|
Onlinecomponents.com | 65W Constant Current/Voltage LED Driver - 1.95 to 3.25A / 17 to 22V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$55.1000 / $62.3000 | Buy Now |
DISTI #
000000000005945280
|
Sager | LED Power Supplies 180-528V 20Vout3.25A 65W CV + CC IP65 Io adj w/pot + 3 in 1 Dimming Min Qty: 1 | 0 |
|
$55.1000 / $62.3000 | Buy Now |
|
Master Electronics | 65W Constant Current/Voltage LED Driver - 1.95 to 3.25A / 17 to 22V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$55.1000 / $62.3000 | Buy Now |
Part Details for HVG-65-20AB
HVG-65-20AB CAD Models
HVG-65-20AB Part Data Attributes
|
HVG-65-20AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-65-20AB
Mean Well
1 Output, 65W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EAC | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-MXMA-X | |
Length | 165 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.25 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 36.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.58 s | |
Width | 61.5 mm |