Part Details for HVG-65-20B by Mean Well
Overview of HVG-65-20B by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HVG-65-20B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-5252-ND
|
DigiKey | LED DVR CC/CV AC/DC 12-20V 3.25A Min Qty: 1 Lead time: 12 Weeks Container: Box |
19 In Stock |
|
$59.4900 / $71.1800 | Buy Now |
DISTI #
HVG-65-20B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-65-20B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$54.3000 / $61.4000 | Buy Now |
DISTI #
709-HVG65-20B
|
Mouser Electronics | LED Power Supplies 180-528V 20Vout3.25A 65W IP67 Dimming RoHS: Compliant | 5 |
|
$55.4300 / $61.4000 | Buy Now |
DISTI #
75076010
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 65W, 20Vout, HVG-65 | MEAN WELL HVG-65-20B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$57.6700 / $62.0100 | RFQ |
|
Future Electronics | 220 - 480Vac, 65W, 3250mA, 12-20V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$64.3600 / $67.5800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 65W - Fixd: 20 Vdc @ 4,300mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
6 In Stock 1 Factory Stock |
|
$54.3000 / $61.4000 | Buy Now |
DISTI #
000000000004974882
|
Sager | LED Power Supplies 180-528V 20Vout3.25A 65W IP67 Dimming Min Qty: 1 | 0 |
|
$54.3000 / $61.4000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 65W - Fixd: 20 Vdc @ 4,300mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
6 In Stock 1 Factory Stock |
|
$54.3000 / $61.4000 | Buy Now |
Part Details for HVG-65-20B
HVG-65-20B CAD Models
HVG-65-20B Part Data Attributes
|
HVG-65-20B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-65-20B
Mean Well
1 Output, 65W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EAC | |
Efficiency (Main Output) | 88.5% | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-MXMA-X | |
Length | 165 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.25 A | |
Output Voltage-Max | 20 V | |
Output Voltage-Min | 12 V | |
Output Voltage-Nom | 20 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.053025 Vrms | |
Seated Height-Max | 36.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.58 s | |
Width | 61.5 mm |