HVG-65-36D
Mean Well
Description: 1 Output, 65.2W, Hybrid, PACKAGE

Overview of HVG-65-36D by Mean Well

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for HVG-65-36D by Mean Well

Part # Manufacturer Description Stock Price Buy
DISTI # 000000000004974892
Sager LED Power Supplies Min Qty: 1 0
  • 1 $59.5000
  • 10 $54.1000
  • 20 $50.2600
$50.2600 / $59.5000 Buy Now

CAD Models for HVG-65-36D by Mean Well
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVG-65-36D by Mean Well

HVG-65-36D
Mean Well
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MEAN WELL ENTERPRISES CO LTD
Package Description
PACKAGE
Reach Compliance Code
compliant
Additional Feature
IT HAS BUILT-IN PFC FUNCTION.
Analog IC - Other Type
AC-DC LED POWER SUPPLY MODULE
Approvals
UL, CSA, EAC
Efficiency (Main Output)
89.5%
Input Voltage-Max
528 V
Input Voltage-Min
180 V
Input Voltage-Nom
230 V
JESD-30 Code
R-MXMA-X
Length
165 mm
Line Regulation-Max
0.5%
Load Regulation-Max
0.5%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.81 A
Output Voltage-Max
36 V
Output Voltage-Min
21.6 V
Output Voltage-Nom
36 V
Package Body Material
METAL
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE
Ripple Voltage (Main Out)
0.0707 Vrms
Seated Height-Max
38.8 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Total Power Output-Max
65.2 W
Trim/Adjustable Output
YES
Warm-up Time
0.58 s
Width
68 mm
Want to compare parts?
  1. HVG-65-36D
    Mean Well
    1 Output, 65.2W, Hybrid, PACKAGE
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVG-65-36D by Mean Well.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVG-65-36D by Mean Well

Select Manufacturer
Which Manufacturer of HVG-65-36D would you like to use for your alert(s)?
  • Please alert me when HVG-65-36D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVG-65-36D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVG-65-36D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVG-65-36D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVG-65-36D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVG-65-36D by Mean Well

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: