There are no models available for this part yet.
Overview of HVG-65-42A by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for HVG-65-42A by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-2862-ND
|
DigiKey | LED DVR CC/CV AC/DC 38-46V 1.55A Min Qty: 18 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$58.8144 | Buy Now | |
DISTI #
HVG-65-42A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-65-42A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$52.6000 / $59.5000 | Buy Now | |
DISTI #
709-HVG65-42A
|
Mouser Electronics | LED Power Supplies 180-528V 42Vout1.55A 65.1W IP65 RoHS: Compliant | 0 |
|
$58.4100 / $60.8000 | Order Now | |
DISTI #
70387790
|
RS | Power Supply, AC-DC,42V,1.55A,180-528V In, Sealed, PFC, LED Driver, HVG-65 Series | MEAN WELL HVG-65-42A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$61.4100 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$63.2000 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr/Volt - 65.1W - Adj:42 Vdc @ 1,550mA (1.55A) - Dim: No RoHS: Compliant |
5 In Stock 20 Factory Stock |
|
$52.6000 / $59.5000 | Buy Now | ||
DISTI #
000000000004974893
|
Sager | LED Power Supplies 180-528V 42Vout1.55A 65.1W IP65 Min Qty: 1 | 3 |
|
$52.6000 / $59.5000 | Buy Now | |
Master Electronics | AC/DC LED Power Supply - Const Curr/Volt - 65.1W - Adj:42 Vdc @ 1,550mA (1.55A) - Dim: No RoHS: Compliant |
5 In Stock 20 Factory Stock |
|
$52.6000 / $59.5000 | Buy Now |
CAD Models for HVG-65-42A by Mean Well
Part Data Attributes for HVG-65-42A by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Additional Feature
|
IT HAS BUILT-IN PFC FUNCTION.
|
Analog IC - Other Type
|
AC-DC LED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA, EAC
|
Efficiency (Main Output)
|
89.5%
|
Input Voltage-Max
|
528 V
|
Input Voltage-Min
|
180 V
|
Input Voltage-Nom
|
230 V
|
JESD-30 Code
|
R-MXMA-X
|
Length
|
165 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.55 A
|
Output Voltage-Max
|
46 V
|
Output Voltage-Min
|
38 V
|
Output Voltage-Nom
|
42 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE
|
Ripple Voltage (Main Out)
|
0.10605 Vrms
|
Seated Height-Max
|
36.8 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
65.1 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.58 s
|
Width
|
61.5 mm
|