There are no models available for this part yet.
Overview of HVG-65-42AB by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9142ABCPZ | Analog Devices | 16B 1.5GSPS Dual IF-Class DAC | |
AD5542ABRUZ-REEL7 | Analog Devices | 16bit, 1LSB, 2.7-5.5V with CLR | |
AD5142ABCPZ100-RL7 | Analog Devices | 256tap, Dual DigiPOT, NVM, I2C |
Price & Stock for HVG-65-42AB by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1866-HVG-65-42AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 18 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$60.2089 | Buy Now | |
DISTI #
HVG-65-42AB
|
Avnet Americas | LED Driver Module PWM 1.55A 1-Out 42V 60W - Boxed Product (Development Kits) (Alt: HVG-65-42AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$55.1000 / $62.3000 | Buy Now | |
DISTI #
709-HVG-65-42AB
|
Mouser Electronics | LED Power Supplies 180-528V 42Vout1.55A 65.1W CV + CC IP65 Io adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$59.1900 / $65.7400 | Order Now | |
DISTI #
75076014
|
RS | Power Supply, AC-DC, Constant Current/Voltage LED Driver, 65W, 42Vout, HVG-65 | MEAN WELL HVG-65-42AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$61.7500 / $66.4000 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$66.2500 | Buy Now | ||
Onlinecomponents.com | 65W Constant Current/Voltage LED Driver - .93 to 1.55A / 38 to 46V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$55.1000 / $62.3000 | Buy Now | ||
DISTI #
000000000005945284
|
Sager | LED Power Supplies 180-528V 42Vout1.55A 65.1W CV + CC IP65 Io adj w/pot + 3 in 1 Dimming Min Qty: 1 | 0 |
|
$55.1000 / $62.3000 | Buy Now | |
Master Electronics | 65W Constant Current/Voltage LED Driver - .93 to 1.55A / 38 to 46V - Io & Vo Pot Adjustment - 3 Way Dimming Function RoHS: Compliant | 0 |
|
$55.1000 / $62.3000 | Buy Now |
CAD Models for HVG-65-42AB by Mean Well
Part Data Attributes for HVG-65-42AB by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Package Description
|
PACKAGE
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
IT HAS BUILT-IN PFC FUNCTION.
|
Analog IC - Other Type
|
AC-DC LED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA, EAC
|
Efficiency (Main Output)
|
89.5%
|
Input Voltage-Max
|
528 V
|
Input Voltage-Min
|
180 V
|
Input Voltage-Nom
|
230 V
|
JESD-30 Code
|
R-MXMA-X
|
Length
|
165 mm
|
Line Regulation-Max
|
0.5%
|
Load Regulation-Max
|
0.5%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1.55 A
|
Output Voltage-Max
|
42 V
|
Output Voltage-Min
|
25.2 V
|
Output Voltage-Nom
|
42 V
|
Package Body Material
|
METAL
|
Package Code
|
XMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE
|
Ripple Voltage (Main Out)
|
0.10605 Vrms
|
Seated Height-Max
|
36.8 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UNSPECIFIED
|
Total Power Output-Max
|
65.1 W
|
Trim/Adjustable Output
|
YES
|
Warm-up Time
|
0.58 s
|
Width
|
61.5 mm
|