Part Details for HVG-65-48B by Mean Well
Overview of HVG-65-48B by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HVG-65-48B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2865-ND
|
DigiKey | LED DVR CCCV ACDC 28.8-48V 1.36A Min Qty: 1 Lead time: 12 Weeks Container: Box |
14 In Stock |
|
$59.4900 / $71.1800 | Buy Now |
DISTI #
HVG-65-48B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVG-65-48B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$54.3000 / $61.4000 | Buy Now |
DISTI #
709-HVG65-48B
|
Mouser Electronics | LED Power Supplies 180-528V 48Vout1.36A 65.3W IP67 Dimming RoHS: Compliant | 3 |
|
$58.9000 / $64.1100 | Buy Now |
DISTI #
70387793
|
RS | Power Supply, AC-DC,48V,1.36A,180-528V In, Sealed, PFC, LED Driver, HVG-65 Series | MEAN WELL HVG-65-48B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$68.2500 / $72.6100 | RFQ |
|
Future Electronics | 220 - 480Vac, 65.3W, 1360mA, 28.8-48V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$64.3600 / $67.5800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr/Volt - 65.3W - Fixd:48 Vdc @ 1,360mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
6 In Stock 5 Factory Stock |
|
$54.3000 / $61.4000 | Buy Now |
DISTI #
000000000004974896
|
Sager | LED Power Supplies 180-528V 48Vout1.36A 65.3W IP67 Dimming Min Qty: 1 | 0 |
|
$54.3000 / $61.4000 | Buy Now |
DISTI #
C1S521900058655
|
Chip1Stop | AC/DC LED Power Supply 65.3W Single 7-Pin RoHS: Compliant | 3 |
|
$23.0000 | Buy Now |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr/Volt - 65.3W - Fixd:48 Vdc @ 1,360mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
6 In Stock 5 Factory Stock |
|
$54.3000 / $61.4000 | Buy Now |
|
Neutron USA | LED Power Supplies 180-528VACin, CV+CC 48Vout1.36A 65.3W, IP67 Dimming | 23 |
|
$185.4300 | Buy Now |
Part Details for HVG-65-48B
HVG-65-48B CAD Models
HVG-65-48B Part Data Attributes
|
HVG-65-48B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVG-65-48B
Mean Well
1 Output, 65.3W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Additional Feature | IT HAS BUILT-IN PFC FUNCTION. | |
Analog IC - Other Type | AC-DC LED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EAC | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-MXMA-X | |
Length | 165 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.36 A | |
Output Voltage-Max | 48 V | |
Output Voltage-Min | 28.8 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT, OVER VOLTAGE, SHORT CIRCUIT, OVER TEMPERATURE | |
Ripple Voltage (Main Out) | 0.10605 Vrms | |
Seated Height-Max | 36.8 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 65.3 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.58 s | |
Width | 61.5 mm |