Part Details for HVGC-100-350A by Mean Well
Overview of HVGC-100-350A by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Price & Stock for HVGC-100-350A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2868-ND
|
DigiKey | LED DRVR CC AC/DC 29-285V 350MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
13 In Stock |
|
$68.1548 / $78.8600 | Buy Now |
DISTI #
HVGC-100-350A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVGC-100-350A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$67.5000 / $76.4000 | Buy Now |
DISTI #
709-HVGC100-350A
|
Mouser Electronics | LED Power Supplies 99.75W 285V 350mA OCP adj w pot. RoHS: Compliant | 5 |
|
$68.8600 / $78.8600 | Buy Now |
DISTI #
70248269
|
RS | Power Supply, AC-DC,285V,0.35A,180-528V In, Sealed, PFC, LED Driver, HVGC-100 Series | MEAN WELL HVGC-100-350A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$74.1300 / $78.8600 | RFQ |
|
Future Electronics | 220 - 480Vac, 99.75W, 210 - 350mA, 29-285V, IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$80.0100 / $84.0100 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 99.75W - Adj:285 Vdc @ 350mA - Dim: No RoHS: Compliant |
8 In Stock |
|
$67.5000 / $76.4000 | Buy Now |
DISTI #
HVGC-100-350A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVGC-100-350A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$67.5000 / $76.4000 | Buy Now |
DISTI #
HVGC-100-350A
|
TME | Power supply: switched-mode, LED, 99.75W, 28÷285VDC, 210÷350mA Min Qty: 1 | 0 |
|
$67.5000 / $76.4000 | RFQ |
DISTI #
000000000003771018
|
Sager | LED Power Supplies 99.75W 285V 350mA OCP adj w pot. Min Qty: 1 | 0 |
|
$67.5400 / $76.3800 | Buy Now |
DISTI #
4377740
|
Farnell | LED DRIVER, CONSTANT CURRENT, 99.75W RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$94.4764 | Buy Now |
Part Details for HVGC-100-350A
HVGC-100-350A CAD Models
HVGC-100-350A Part Data Attributes:
|
HVGC-100-350A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVGC-100-350A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |