Part Details for HVGC-100-700AB by Mean Well
Overview of HVGC-100-700AB by Mean Well
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Price & Stock for HVGC-100-700AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HVGC-100-700AB-ND
|
DigiKey | PWR SUPP, BATT & COND Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.5883 | Buy Now |
DISTI #
HVGC-100-700AB
|
Avnet Americas | LED Driver Module 0-10V/10V PWM/Resistance 420mA to 700mA 1-OUT 15V to 142V 99.4W Wire Leaded - Boxed Product (Development Kits) (Alt: HVGC-100-700AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$70.2000 / $79.4000 | Buy Now |
DISTI #
709-HVGC-100-700AB
|
Mouser Electronics | LED Power Supplies 99.4W 142V 700mA CCIP65 Io adj w/pot + 3 in 1 Dimming RoHS: Compliant | 0 |
|
$71.7200 / $81.1100 | Order Now |
DISTI #
75076018
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 100W, 700mA, HVGC-100 Series | MEAN WELL HVGC-100-700AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$72.4700 / $80.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$84.3100 | Buy Now |
|
Onlinecomponents.com | 100W Constant Current LED Driver - 420 to 700mA - Io Pot Adjustment - 180 to 528VAC Input - 3 Way Dimming Function | 0 |
|
$70.2000 / $79.4000 | Buy Now |
DISTI #
HVGC-100-700AB
|
Avnet Americas | LED Driver Module 0-10V/10V PWM/Resistance 420mA to 700mA 1-OUT 15V to 142V 99.4W Wire Leaded - Boxed Product (Development Kits) (Alt: HVGC-100-700AB) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$70.2000 / $79.4000 | Buy Now |
DISTI #
HVGC-100-700AB
|
TME | Power supply: switched-mode, LED, 99.4W, 15÷142VDC, 420÷700mA Min Qty: 1 | 1 |
|
$70.2000 / $79.4000 | Buy Now |
DISTI #
000000000005945288
|
Sager | LED Power Supplies 99.4W 142V 700mA CCIP65 Io adj w/pot + 3 in 1 Dimming Min Qty: 1 | 0 |
|
$70.2200 / $79.4200 | Buy Now |
DISTI #
4377744
|
Farnell | LED DRIVER, CONSTANT CURRENT, 99.4W RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$98.2981 | Buy Now |
Part Details for HVGC-100-700AB
HVGC-100-700AB CAD Models
HVGC-100-700AB Part Data Attributes:
|
HVGC-100-700AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVGC-100-700AB
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |