Part Details for HVGC-100-700B by Mean Well
Overview of HVGC-100-700B by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Price & Stock for HVGC-100-700B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2871-ND
|
DigiKey | LED DRVR CC AC/DC 15-142V 700MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
4 In Stock |
|
$69.8516 / $80.8300 | Buy Now |
DISTI #
HVGC-100-700B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVGC-100-700B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$69.2000 / $78.3000 | Buy Now |
DISTI #
709-HVGC100-700B
|
Mouser Electronics | LED Power Supplies 99.4W 142V 700mA OCP adj w out cable RoHS: Compliant | 0 |
|
$70.7200 / $80.8300 | Order Now |
DISTI #
70387797
|
RS | Power Supply, AC-DC,142V,0.7A,180-528V In, Sealed, PFC, LED Driver, HVGC-100 Series | MEAN WELL HVGC-100-700B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$75.9800 / $80.8300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$83.0600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 99.4W - Fixed:142 Vdc @ 700mA - Dim: 0-10 Vdc/PWM RoHS: Compliant | 0 |
|
$69.2000 / $78.3000 | Buy Now |
DISTI #
77347374
|
Verical | AC/DC LED Power Supply 99.4W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$86.0417 / $95.5735 | Buy Now |
DISTI #
HVGC-100-700B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVGC-100-700B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$69.2000 / $78.3000 | Buy Now |
DISTI #
HVGC-100-700B
|
TME | Power supply: switched-mode, LED, 99.4W, 15÷142VDC, 700mA, IP67 Min Qty: 1 | 9 |
|
$69.2000 / $78.3000 | Buy Now |
DISTI #
000000000003771021
|
Sager | LED Power Supplies 99.4W 142V 700mA OCP adj w out cable Min Qty: 1 | 0 |
|
$69.2200 / $78.2800 | Buy Now |
Part Details for HVGC-100-700B
HVGC-100-700B CAD Models
HVGC-100-700B Part Data Attributes:
|
HVGC-100-700B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVGC-100-700B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |