Part Details for HVGC-150-1400B by Mean Well
Overview of HVGC-150-1400B by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for HVGC-150-1400B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2875-ND
|
DigiKey | LED DRVR CC AC/DC 12-107V 1.4A Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$72.9004 / $82.6100 | Buy Now |
DISTI #
HVGC-150-1400B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVGC-150-1400B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$72.9000 / $82.5000 | Buy Now |
DISTI #
709-HVGC-150-1400B
|
Mouser Electronics | LED Power Supplies 149.8W 1400mA12-107V IP67 CC LED PS RoHS: Compliant | 0 |
|
$74.4300 / $82.6100 | Order Now |
DISTI #
70387799
|
RS | Power Supply, AC-DC,107V,1.4A,200-528V In, Sealed, PFC, LED Driver, HVGC-150 Series | MEAN WELL HVGC-150-1400B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 5 |
|
$77.6500 / $82.6100 | Buy Now |
|
Future Electronics | 220 - 480Vac, 149.8W, 1400mA, 12-107V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$86.4500 / $90.7800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 149.8W - Fixd:107 Vdc @ 1,400mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
6 In Stock |
|
$72.9000 / $82.5000 | Buy Now |
DISTI #
59832868
|
Verical | AC/DC LED Power Supply 149.8W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2022 | Americas - 5 |
|
$100.7467 / $103.5132 | Buy Now |
DISTI #
HVGC-150-1400B
|
TME | Power supply: switched-mode, LED, 149.8W, 12÷107VDC, 1400mA, IP67 Min Qty: 1 | 0 |
|
$72.9000 / $82.5000 | RFQ |
|
Master Electronics | AC/DC LED Pwr Sply - Const Curr - 149.8W - Fixd:107 Vdc @ 1,400mA - Dim: 0-10Vdc/PWM/Resist RoHS: Compliant |
6 In Stock |
|
$72.9000 / $82.5000 | Buy Now |
|
Neutron USA | LED Power Supplies 149.8W 1400mA12-107V IP67 CC LED PS | 20 |
|
$169.6100 | Buy Now |
Part Details for HVGC-150-1400B
HVGC-150-1400B CAD Models
HVGC-150-1400B Part Data Attributes
|
HVGC-150-1400B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVGC-150-1400B
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 149.8W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Additional Feature | LENGTH ALONG WITH FLANGE IS 245MM | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, EN | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 528 V | |
Input Voltage-Min | 180 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-XXFM-X | |
Length | 221 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.4 A | |
Output Voltage-Max | 107 V | |
Output Voltage-Min | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER VOLTAGE, SHORT CIRCUIT, THERMAL | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 149.8 W | |
Trim/Adjustable Output | YES | |
Width | 68 mm |