Part Details for HVGC-240-1400AB by Mean Well
Overview of HVGC-240-1400AB by Mean Well
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for HVGC-240-1400AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-HVGC-240-1400AB-ND
|
DigiKey | I/P 180~528VAC O/P +171.4V1400MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$84.0000 / $95.1400 | Buy Now |
DISTI #
HVGC-240-1400AB
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVGC-240-1400AB) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$84.0000 / $95.0000 | Buy Now |
DISTI #
709-HVGC-240-1400AB
|
Mouser Electronics | LED Power Supplies 1400mA 85.7-171.4V 240W Io Adj 3in1 Dim RoHS: Compliant | 0 |
|
$85.7200 / $95.1400 | Order Now |
DISTI #
75076025
|
RS | Power Supply, AC-DC, Constant Current LED Driver, 240W, 1400mA, HVGC-240 Series | MEAN WELL HVGC-240-1400AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$86.6200 / $96.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$100.8400 | Buy Now |
|
Onlinecomponents.com | 240W Constant Current LED Driver - 700 to 1400mA - Io Pot Adjustment - 180 to 528VAC Input - 3 Way Dimming Function RoHS: Compliant | 6 Factory Stock |
|
$84.0000 / $95.0000 | Buy Now |
DISTI #
HVGC-240-1400AB
|
TME | Power supply: switched-mode, LED, 240W, 85.7÷171.4VDC, 700÷1400mA Min Qty: 1 | 0 |
|
$84.0000 / $95.0000 | RFQ |
|
Master Electronics | 240W Constant Current LED Driver - 700 to 1400mA - Io Pot Adjustment - 180 to 528VAC Input - 3 Way Dimming Function RoHS: Compliant | 6 Factory Stock |
|
$84.0000 / $95.0000 | Buy Now |
Part Details for HVGC-240-1400AB
HVGC-240-1400AB CAD Models
HVGC-240-1400AB Part Data Attributes
|
HVGC-240-1400AB
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVGC-240-1400AB
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |