There are no models available for this part yet.
Overview of HVGC-240-3500A by Mean Well
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
E3500-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 0.75A, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for HVGC-240-3500A by Mean Well
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HVGC-240-3500A
|
Avnet Americas | LED DRVR Module 3.5A 1-CH 34.3V to 68.6V 240.1W Lead Wire - Boxed Product (Development Kits) (Alt: HVGC-240-3500A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$81.1000 / $91.8000 | Buy Now | |
DISTI #
709-HVGC-240-3500A
|
Mouser Electronics | LED Power Supplies 240.1W 34.3-68.6V 3500mA Io Adj w/pot RoHS: Compliant | 23 |
|
$80.4900 / $91.7600 | Buy Now | |
DISTI #
70879856
|
RS | Power Supply, AC-DC, LED, 240W,3500mA, 180-528 V In, HVCG-240 Series | MEAN WELL HVGC-240-3500A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$93.2900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$97.5000 | Buy Now | ||
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 240.1W - Adj:71 Vdc @ 3,500mA - Dim: No RoHS: Compliant |
10 In Stock 11 Factory Stock |
|
$81.1000 / $91.8000 | Buy Now | ||
DISTI #
51744004
|
Verical | AC/DC LED Power Supply 240.1W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 9 |
|
$105.4300 / $119.3400 | Buy Now | |
DISTI #
77349598
|
Verical | AC/DC LED Power Supply 240.1W Single 5-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$116.0320 | Buy Now | |
DISTI #
HVGC-240-3500A
|
TME | Power supply: switching, LED, 240.1W, 34.3÷68.6VDC, 1750÷3500mA Min Qty: 1 | 6 |
|
$83.7600 / $91.8000 | Buy Now | |
DISTI #
000000000005945306
|
Sager | LED Power Supplies 240.1W 34.3-68.6V 3500mA Io Adj w/pot Min Qty: 1 | 0 |
|
$81.1000 / $91.8000 | Buy Now | |
Master Electronics | AC/DC LED Power Supply - Const Curr - 240.1W - Adj:71 Vdc @ 3,500mA - Dim: No RoHS: Compliant |
10 In Stock 11 Factory Stock |
|
$81.1000 / $91.8000 | Buy Now |
CAD Models for HVGC-240-3500A by Mean Well
Part Data Attributes for HVGC-240-3500A by Mean Well
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MEAN WELL ENTERPRISES CO LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
19 Weeks, 3 Days
|
Samacsys Manufacturer
|
Mean Well
|
Analog IC - Other Type
|
AC-DC POWER FACTOR CORRECTION MODULE
|