Part Details for HVGC-320-1050A by Mean Well
Overview of HVGC-320-1050A by Mean Well
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVGC-320-1050A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2896-ND
|
DigiKey | LED DRVR CC AC/DC 152.4-304.8V Min Qty: 1 Lead time: 12 Weeks Container: Box |
34 In Stock |
|
$103.3000 / $116.9000 | Buy Now |
DISTI #
HVGC-320-1050A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVGC-320-1050A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$142.8800 | Buy Now |
DISTI #
709-HVGC-320-1050A
|
Mouser Electronics | LED Power Supplies 320W 152.4-304.8V 1050mA Io Adj w/pot RoHS: Compliant | 2 |
|
$105.7700 / $116.9000 | Buy Now |
DISTI #
70879860
|
RS | Power Supply, AC-DC, LED, 320W,1050mA, 180-528 V In, HVCG-320 Series | MEAN WELL HVGC-320-1050A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$112.2200 / $116.9000 | RFQ |
|
Future Electronics | 220 - 480Vac, 320W, 525 - 1050mA, 152.4-304.8V, IP65 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$122.5400 / $128.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 320W - Adj: 311 Vdc @ 1,050mA - Dim: No RoHS: Compliant |
6 In Stock |
|
$103.3000 / $116.9000 | Buy Now |
DISTI #
HVGC-320-1050A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVGC-320-1050A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$142.8800 | Buy Now |
DISTI #
HVGC-320-1050A
|
TME | Power supply: switched-mode, LED, 320W, 152.4÷304.8VDC, IP65 Min Qty: 1 | 0 |
|
$103.3000 / $116.9000 | RFQ |
DISTI #
HVGC-320-1050A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVGC-320-1050A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$142.8800 | Buy Now |
DISTI #
000000000005435958
|
Sager | LED Power Supplies 320W 152.4-304.8V 1050mA Io Adj w/pot Min Qty: 1 | 0 |
|
$103.3200 / $116.8500 | Buy Now |
Part Details for HVGC-320-1050A
HVGC-320-1050A CAD Models
HVGC-320-1050A Part Data Attributes
|
HVGC-320-1050A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVGC-320-1050A
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |