Part Details for HVGC-65-700B by Mean Well
Overview of HVGC-65-700B by Mean Well
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVGC-65-700B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-2917-ND
|
DigiKey | LED DRIVER CC AC/DC 9-93V 700MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
8 In Stock |
|
$54.8632 / $63.4800 | Buy Now |
DISTI #
HVGC-65-700B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVGC-65-700B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$54.3000 / $61.4000 | Buy Now |
DISTI #
709-HVGC65-700B
|
Mouser Electronics | LED Power Supplies 65.1W 700mA 9-93Vout CC IP67 Dimming RoHS: Compliant | 2 |
|
$55.4300 / $63.4800 | Buy Now |
DISTI #
V99:2348_06830951
|
Arrow Electronics | AC/DC LED Power Supply 65.1W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1649 | Americas - 2 |
|
$54.3000 / $61.4000 | Buy Now |
DISTI #
70387809
|
RS | Power Supply, AC-DC,93V,0.7A,180-528V In, Sealed, PFC, LED Driver, HVGC-65 Series | MEAN WELL HVGC-65-700B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$62.4000 | RFQ |
|
Future Electronics | 220 - 480Vac, 65.1W, 700mA, 9-93V, [0-10V, PWM...], IP67 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$64.3600 / $67.5800 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Powr Sply - Const Curr - 65.1W - Fixed: 93 Vdc @ 700mA - Dim: 0-10 Vdc/PWM/Resist RoHS: Compliant |
22 In Stock |
|
$54.3000 / $61.4000 | Buy Now |
DISTI #
65020290
|
Verical | AC/DC LED Power Supply 65.1W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$64.2912 / $77.0389 | Buy Now |
DISTI #
77361914
|
Verical | AC/DC LED Power Supply 65.1W Single 7-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$65.1081 / $74.9412 | Buy Now |
DISTI #
HVGC-65-700B
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: HVGC-65-700B) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$54.3000 / $61.4000 | Buy Now |
Part Details for HVGC-65-700B
HVGC-65-700B CAD Models
HVGC-65-700B Part Data Attributes:
|
HVGC-65-700B
Mean Well
Buy Now
Datasheet
|
Compare Parts:
HVGC-65-700B
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |