Part Details for HVMLS102M150EB0A by Cornell Dubilier Electronics Inc
Results Overview of HVMLS102M150EB0A by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HVMLS102M150EB0A Information
HVMLS102M150EB0A by Cornell Dubilier Electronics Inc is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HVMLS102M150EB0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVMLS102M150B0A
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for HVMLS102M150EB0A
HVMLS102M150EB0A CAD Models
HVMLS102M150EB0A Part Data Attributes
|
HVMLS102M150EB0A
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HVMLS102M150EB0A
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 100 mΩ | |
Height | 76.2 mm | |
JESD-609 Code | e0 | |
Length | 44.45 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 150 V | |
Ripple Current | 10100 mA | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn60Pb40) | |
Terminal Pitch | 25.4 mm | |
Terminal Shape | WIRE | |
Width | 12.7 mm |
Alternate Parts for HVMLS102M150EB0A
This table gives cross-reference parts and alternative options found for HVMLS102M150EB0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HVMLS102M150EB0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MLS102M150EB0E | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 20% +Tol, 20% -Tol, 1000uF, Chassis Mount, RADIAL LEADED | HVMLS102M150EB0A vs MLS102M150EB0E |
HVHRMLS102M150EB0A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF, | HVMLS102M150EB0A vs HVHRMLS102M150EB0A |
HRMLS102M150EB1D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF, | HVMLS102M150EB0A vs HRMLS102M150EB1D |
HVMLS102M150EB1C | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF | HVMLS102M150EB0A vs HVMLS102M150EB1C |
HRMLS102M150EB1C | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF, | HVMLS102M150EB0A vs HRMLS102M150EB1C |
HVHRMLS102M150EB1D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF, | HVMLS102M150EB0A vs HVHRMLS102M150EB1D |
HRMLS102M150EB1A | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF, | HVMLS102M150EB0A vs HRMLS102M150EB1A |
HVHRMLS102M150EB0D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF, | HVMLS102M150EB0A vs HVHRMLS102M150EB0D |
HVMLS102M150EB1D | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF | HVMLS102M150EB0A vs HVMLS102M150EB1D |
HVHRMLS102M150EB0C | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 150V, 20% +Tol, 20% -Tol, 1000uF, | HVMLS102M150EB0A vs HVHRMLS102M150EB0C |