HVR30C10MJ
TE Connectivity
Description: RESISTOR

Overview of HVR30C10MJ by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Aerospace and Defense

Price & Stock for HVR30C10MJ by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 95X3271
Newark Hvr30C 10M 5% |Cgs Te Connectivity HVR30C10MJ RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 10 $216.1300
  • 25 $204.4400
$204.4400 / $216.1300 Buy Now
DISTI # 279-HVR30C10MJ
Mouser Electronics Planar Resistors - Chassis Mount HVR30C 10M 5% RoHS: Compliant 0
  • 20 $203.7900
  • 25 $199.6200
$199.6200 / $203.7900 Order Now
DISTI # 1625952-5
Avnet Abacus Resistor, 10 MOhm, � 5%, 15 W, Thick Film, High Voltage, Ferrule (Alt: 1625952-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Abacus - 0
Buy Now

CAD Models for HVR30C10MJ by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HVR30C10MJ by TE Connectivity

HVR30C10MJ
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Package Shape
TUBULAR PACKAGE
Packing Method
BULK, BOX
Physical Dimension
120mm x 20.2mm
Rated Power Dissipation (P)
50 W
Resistance
10000000 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
300 ppm/°C
Terminal Shape
FERRULE
Tolerance
5%
Working Voltage
30000 V
Want to compare parts?
  1. HVR30C10MJ
    TE Connectivity
    RESISTOR
    VS

Related Parts for HVR30C10MJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HVR30C10MJ by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HVR30C10MJ by TE Connectivity

Select Manufacturer
Which Manufacturer of HVR30C10MJ would you like to use for your alert(s)?
  • Please alert me when HVR30C10MJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HVR30C10MJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HVR30C10MJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HVR30C10MJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HVR30C10MJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HVR30C10MJ by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: