Part Details for HVTM-06-C0 by Panduit Corp
Overview of HVTM-06-C0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVTM-06-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61M6658
|
Newark | Cable Tie Mount, Nylon 6.6, 17.3Mm, Mount Fixing Type:Screw, Mounting Hole Dia:5.1Mm, Mount Colour:Black, Mount Material:Nylon 6.6 (Polyamide 6.6), Length:20.6Mm, Width:17.3Mm, Height:-, Product Range:-, Body Material:Nylon 6.6 Rohs Compliant: Yes |Panduit HVTM-06-C0 (Alternate Part Number: 07498301004 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 0 |
|
$111.5800 / $132.0000 | Buy Now |
DISTI #
298-14560-ND
|
DigiKey | CABLE TIE HLDR DUAL SCRW #12 BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
202 In Stock |
|
$1.0136 / $1.2300 | Buy Now |
DISTI #
HVTM-06-C0
|
Avnet Americas | Cable Accessories Tie Mount Nylon 6/6 Black - Bag (Alt: HVTM-06-C0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$71.1600 | Buy Now |
DISTI #
644-HVTM-06-C0
|
Mouser Electronics | Cable Tie Mounts Hyper V Cbl Tie Mnt RoHS: Compliant | 1200 |
|
$0.9910 / $1.2300 | Buy Now |
DISTI #
71263348
|
RS | Hyper V cable tie mount, black weather resistant Nylon 6.6, #12 (M6) screw | Panduit HVTM-06-C0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0400 / $1.1200 | RFQ |
DISTI #
PANHVTM-06-C0
|
Heilind Electronics | HYPER V CABLE TIE MOUNT | Americas - 0 in Stock |
|
$0.9357 / $0.9810 | Buy Now |
|
Onlinecomponents.com | The Hyper V cable tie mount in black is made of weather resistant Nylon 6.6 and is mounted by #12 (M6) screw or tapered rivet. It comes in packages of 100. RoHS: Compliant |
1233 In Stock |
|
$0.9480 / $1.0350 | Buy Now |
DISTI #
84383769
|
Verical | Cable Accessories Tie Mount Nylon 6/6 Black RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2430 | Americas - 1200 |
|
$1.2324 / $1.3520 | Buy Now |
DISTI #
000000000002498434
|
Sager | Cable Tie Mounts Hyper V Cbl Tie Mnt Min Qty: 500 | 0 |
|
$0.7417 / $0.8447 | Buy Now |
|
Master Electronics | The Hyper V cable tie mount in black is made of weather resistant Nylon 6.6 and is mounted by #12 (M6) screw or tapered rivet. It comes in packages of 100. RoHS: Compliant |
1233 In Stock |
|
$0.9480 / $1.0350 | Buy Now |