Part Details for HVX-1/220K5% by Vishay Intertechnologies
Overview of HVX-1/220K5% by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HVX-1/220K5%
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HVX1\\220K00JLB
|
Avnet Americas | Res Metal Alloy 20K Ohm 5% 1W Conformal AXL Thru-Hole - Bulk (Alt: HVX1\\220K00JLB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4562 / $0.6627 | Buy Now |