Part Details for HW-10-11-S-D-540-110 by Samtec Inc
Overview of HW-10-11-S-D-540-110 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for HW-10-11-S-D-540-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-HW-10-11-S-D-540-110-ND
|
DigiKey | HIGH TEMPERATURE FLEXIBLE BOARD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3600 | Buy Now |
DISTI #
HW-10-11-S-D-540-1
|
Avnet Americas | Connector Board Stacker Header 20 Position 13.72mm Stack Height 2.54mm Solder Straight Through Hole - Bulk (Alt: HW-10-11-S-D-540-1) Min Qty: 1 Package Multiple: 1 Container: Bulk | 328 Factory Stock |
|
$2.6600 / $4.3600 | Buy Now |
DISTI #
200-HW-1011SD540110
|
Mouser Electronics | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100" Pitch RoHS: Compliant | 0 |
|
$1.2800 / $4.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4000 / $5.1200 | Buy Now |
DISTI #
000000000006164651
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 0 |
|
$2.3800 / $4.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.4000 / $5.1200 | Buy Now |
DISTI #
5cd8f691cd7c1c4c3849392d
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 328 |
|
$1.2800 / $4.3600 | Buy Now |
Part Details for HW-10-11-S-D-540-110
HW-10-11-S-D-540-110 CAD Models
HW-10-11-S-D-540-110 Part Data Attributes
|
HW-10-11-S-D-540-110
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-10-11-S-D-540-110
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.54 inch | |
Body Length | 1 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-10-11-S-D-540-110
This table gives cross-reference parts and alternative options found for HW-10-11-S-D-540-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-10-11-S-D-540-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54112-115-20-1300 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Amphenol Communications Solutions | HW-10-11-S-D-540-110 vs 54112-115-20-1300 |
HW-10-09-F-D-512-110 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Samtec Inc | HW-10-11-S-D-540-110 vs HW-10-09-F-D-512-110 |
54112-112-20-1300 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | HW-10-11-S-D-540-110 vs 54112-112-20-1300 |
54112-408201300LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Amphenol Communications Solutions | HW-10-11-S-D-540-110 vs 54112-408201300LF |
54112-109-20-1275 | Board Stacking Connector | Amphenol FCi | HW-10-11-S-D-540-110 vs 54112-109-20-1275 |
54112-107-20-1275 | Board Stacking Connector | Amphenol FCi | HW-10-11-S-D-540-110 vs 54112-107-20-1275 |
54112-812201300LF | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | HW-10-11-S-D-540-110 vs 54112-812201300LF |
54112-408201275LF | Board Stacking Connector | Amphenol FCi | HW-10-11-S-D-540-110 vs 54112-408201275LF |
54112-126201275LF | Board Stacking Connector | Amphenol FCi | HW-10-11-S-D-540-110 vs 54112-126201275LF |
54112-404-20-1300 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Amphenol FCi | HW-10-11-S-D-540-110 vs 54112-404-20-1300 |