Part Details for HW-32-10-G-S-400-120 by Samtec Inc
Overview of HW-32-10-G-S-400-120 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW-32-10-G-S-400-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC1731
|
Newark | Header, 32 Contacts, 1 Row, Through Hole, 2.54 Mm, Product Range:Hw Series, No. Of Contacts:32Contacts, Gender:Header, Pitch Spacing:2.54Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec HW-32-10-G-S-400-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0800 / $7.3500 | Buy Now |
DISTI #
HW-32-10-G-S-400-1
|
Avnet Americas | Stacking Board Connector, HW Series, 32 Contacts, Header, 2.54 mm, Through Hole, 1 Rows - Bulk (Alt: HW-32-10-G-S-400-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 65 Factory Stock |
|
RFQ | |
|
Powell Electronics | High Temperature Flexible Board Stacking Min Qty: 1 | 43 |
|
$4.0400 / $6.6200 | Buy Now |
DISTI #
000000000003072215
|
Sager | Board to Board & Mezzanine Connectors High Temperature Flexible Board Stacking Header, 0.100 Pitch Min Qty: 1 | 65 |
|
$3.6200 / $6.6200 | Buy Now |
Part Details for HW-32-10-G-S-400-120
HW-32-10-G-S-400-120 CAD Models
HW-32-10-G-S-400-120 Part Data Attributes
|
HW-32-10-G-S-400-120
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
HW-32-10-G-S-400-120
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.4 inch | |
Body Length | 3.2 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
Alternate Parts for HW-32-10-G-S-400-120
This table gives cross-reference parts and alternative options found for HW-32-10-G-S-400-120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW-32-10-G-S-400-120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
72374-332HLF | Amphenol FCi | Check for Price | Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HW-32-10-G-S-400-120 vs 72374-332HLF |
87038-332 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-32-10-G-S-400-120 vs 87038-332 |
75970-315-32LF | Amphenol FCi | Check for Price | Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HW-32-10-G-S-400-120 vs 75970-315-32LF |
86504-432LF | Amphenol FCi | Check for Price | Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HW-32-10-G-S-400-120 vs 86504-432LF |
87038-832LF | Amphenol FCi | Check for Price | Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HW-32-10-G-S-400-120 vs 87038-832LF |
90228-932 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-32-10-G-S-400-120 vs 90228-932 |
87447-832LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | HW-32-10-G-S-400-120 vs 87447-832LF |
87917-732 | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | HW-32-10-G-S-400-120 vs 87917-732 |
HW-32-20-F-S-350-SM | Samtec Inc | Check for Price | Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT | HW-32-10-G-S-400-120 vs HW-32-20-F-S-350-SM |
75970-870-32LF | Amphenol Communications Solutions | Check for Price | Board Stacking Connector, 32 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | HW-32-10-G-S-400-120 vs 75970-870-32LF |