There are no models available for this part yet.
Overview of HW005A0F-S by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
CAD Models for HW005A0F-S by TE Connectivity
Part Data Attributes for HW005A0F-S by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Part Package Code
|
MODULE
|
Package Description
|
SMT-6
|
Pin Count
|
6
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
54 V
|
JESD-30 Code
|
R-XDMA-X6
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
2.97 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
DUAL
|
Trim/Adjustable Output
|
YES
|
Alternate Parts for HW005A0F-S
This table gives cross-reference parts and alternative options found for HW005A0F-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HW005A0F-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HW005A0F-S | DC-DC Regulated Power Supply Module, 1 Output, 16.5W, Hybrid, SMT-18/6 | GE Power Electronics Inc | HW005A0F-S vs HW005A0F-S |
Related Parts for HW005A0F-S
-
HW010A0F1Power Supply Modules
-
HVR250P180CFNon-linear Resistors
-
HPR112COther Analog ICs
-
HUFA75829D3SPower Field-Effect Transistors
-
HU1225-LFHeaders and Edge Type Connectors
-
HI3338KIBZDigital to Analog Converters
-
HV238FGMultiplexers or Switches
-
HLMP6405AZRVisible LEDs
-
HUFA76504DK8Small Signal Field-Effect Transistors