There are no models available for this part yet.
Overview of HW0430500000G by Anytek Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HW0430500000G by Anytek Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HW0430500000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1764 In Stock |
|
$0.5253 / $1.5700 | Buy Now | |
DISTI #
72316065
|
RS | HW 4P 3.81 Green ROHS , W/O flange NL66/ LOGO | Amphenol - Anytek HW0430500000G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7800 | RFQ | |
DISTI #
ANYHW0430500000G
|
Heilind Electronics | HW 4P 3.81 GREEN ROHS WO FLAN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5600 / $0.8160 | Buy Now | ||
DISTI #
ANYHW0430500000G
|
Interstate Connecting Components | HW 4P 3.81 GREEN ROHS WO FLAN | 0 |
|
Buy Now |