Part Details for HW0450020000G by Anytek Technology Corporation Ltd
Overview of HW0450020000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW0450020000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW0450020000G-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Min Qty: 3040 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6801 | Buy Now |
DISTI #
ANYHW0450020000G
|
Heilind Electronics | HW -5.08- 4P BLACK CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6430 / $1.3470 | Buy Now |
DISTI #
ANYHW0450020000G
|
Interstate Connecting Components | HW -5.08- 4P BLACK CONTACT WI | 0 |
|
Buy Now |