Part Details for HW17B0800000G by Anytek Technology Corporation Ltd
Overview of HW17B0800000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW17B0800000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW17B0800000G-ND
|
DigiKey | TERM BLOCK PLUG 17POS STR 2.5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9123 | Buy Now |
DISTI #
72316237
|
RS | HW-2.5-17P Grey , W/O FLANGE | Amphenol - Anytek HW17B0800000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8700 | RFQ |
DISTI #
ANYHW17B0800000G
|
Heilind Electronics | HW-2.5-17P GREY WO FLANGE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$1.8400 / $5.0500 | Buy Now | |
DISTI #
ANYHW17B0800000G
|
Interstate Connecting Components | HW-2.5-17P GREY WO FLANGE | 0 |
|
Buy Now |