Part Details for HW1970020000G by Anytek Technology Corporation Ltd
Overview of HW1970020000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1970020000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HW1970020000G-ND
|
DigiKey | TERM BLOCK PLUG 19POS STR 5MM Min Qty: 3000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0159 | Buy Now |
DISTI #
72316253
|
RS | HW -5.0-19P, Black , Contact with bright Tin-plated, Stainless steel/ MARK | Amphenol - Anytek HW1970020000G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5400 | RFQ |
DISTI #
ANYHW1970020000G
|
Heilind Electronics | HW -5.0-19P BLACK CONTACT WI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$3.0000 / $8.4300 | Buy Now | |
DISTI #
ANYHW1970020000G
|
Interstate Connecting Components | HW -5.0-19P BLACK CONTACT WI | 0 |
|
Buy Now |