There are no models available for this part yet.
Overview of HW1F-21F20QD-R-120V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2519A | Analog Devices | LTC3777DemBd 16V#VIN#120V; VOU | |
2SK1254STL-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(S)/To-252 | |
2SK1254L-E | Renesas Electronics Corporation | Nch Single Power Mosfet 120V 3A 400Mohm DPAK(L)-(1)/To-251 |
Price & Stock for HW1F-21F20QD-R-120V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C3464
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HW1F-21F20QD-R-120V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8600 / $51.6800 | Buy Now | |
DISTI #
1885-HW1F-21F20QD-R-120V-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7000 | Buy Now | |
DISTI #
199-HW1F21F20QDR120V
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$42.2400 / $47.6300 | Order Now | |
DISTI #
71328767
|
RS | Selector Switch, Illuminated, NO2,NC0,2 Position,120V AC, Red | IDEC Corporation HW1F-21F20QD-R-120V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7800 / $48.6400 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$34.4500 / $45.2200 | Buy Now | ||
DISTI #
000000000003379874
|
Sager | Control Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$39.7100 / $43.9800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$34.4500 / $45.2200 | Buy Now |
CAD Models for HW1F-21F20QD-R-120V by IDEC Corporation
Part Data Attributes for HW1F-21F20QD-R-120V by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|
Actuator Length
|
0.551 inch
|
Actuator Type
|
ROTARY
|
Additional Feature
|
CCC; CE; CSA; TUV; UL
|
Body Breadth
|
29.4 mm
|
Body Height
|
89.4 mm
|
Body Length or Diameter
|
41.4 mm
|
Bushing Diameter
|
1.14 inch
|
Bushing Length
|
0.276 inch
|
Center Contact Material
|
SILVER
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
10A@24VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@24VDC
|
Contact Resistance
|
0.05 mΩ
|
Contact Voltage(AC)-Max
|
24 V
|
Contact Voltage(DC)-Max
|
24 V
|
End Contact Material
|
SILVER
|
End Contact Plating
|
GOLD
|
Indexing Angle
|
45 deg
|
Mounting Feature
|
DIN-RAIL MOUNT
|
Number of Positions
|
2
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-25 °C
|
Sealing
|
IP20; IP65
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
DPST
|
Switch Type
|
ROTARY SWITCH
|
Termination Type
|
SCREW
|