HW1F-21F22H2D-R
IDEC Corporation
Description: Rotary Switch,

Overview of HW1F-21F22H2D-R by IDEC Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 6 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Industrial Automation Aerospace and Defense Electronic Manufacturing

Price & Stock for HW1F-21F22H2D-R by IDEC Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1885-HW1F-21F22H2D-R-ND
DigiKey SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $105.0100
$105.0100 Buy Now
DISTI # 199-HW1F21F22H2DR
Mouser Electronics Control Switches 22mm Selector Switch Lighted 0
  • 1 $72.6800
  • 10 $70.5900
  • 25 $65.8800
  • 50 $65.1800
  • 100 $64.5100
$64.5100 / $72.6800 Order Now
DISTI # 71328797
RS Selector Switch, Illuminated, NO2,NC2,2 Position,120V AC, Red | IDEC Corporation HW1F-21F22H2D-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $84.0300
  • 5 $79.8300
  • 10 $75.6300
$75.6300 / $84.0300 RFQ
Onlinecomponents.com Switch Selector N.O./N.C. SPST 90° Knob 10A Screw Panel Mount RoHS: Compliant 0
  • 1 $78.1200
  • 5 $69.7100
  • 10 $67.6300
  • 25 $62.0700
  • 50 $61.1400
  • 100 $60.2200
  • 250 $58.0900
$58.0900 / $78.1200 Buy Now
DISTI # 000000000003379892
Sager Control Switches 22mm Selector Switch Lighted Min Qty: 1 0
  • 1 $75.9800
  • 6 $72.6300
  • 11 $70.5600
  • 22 $68.5900
$68.5900 / $75.9800 Buy Now
Master Electronics Switch Selector N.O./N.C. SPST 90° Knob 10A Screw Panel Mount RoHS: Compliant 0
  • 1 $78.1200
  • 5 $69.7100
  • 10 $67.6300
  • 25 $62.0700
  • 50 $61.1400
  • 100 $60.2200
  • 250 $58.0900
$58.0900 / $78.1200 Buy Now

CAD Models for HW1F-21F22H2D-R by IDEC Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HW1F-21F22H2D-R by IDEC Corporation

HW1F-21F22H2D-R
IDEC Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
IDEC CORP
Reach Compliance Code
compliant
Actuator Length
0.551 inch
Actuator Type
ROTARY
Additional Feature
CCC; CE; CSA; TUV; UL
Body Breadth
29.4 mm
Body Height
89.4 mm
Body Length or Diameter
41.4 mm
Bushing Diameter
1.14 inch
Bushing Length
0.276 inch
Center Contact Material
SILVER
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
10A@24VAC
Contact Current(AC)-Max
10 A
Contact Current(DC)-Max
10 A
Contact (DC) Max Rating R Load
10A@24VDC
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
24 V
Contact Voltage(DC)-Max
24 V
End Contact Material
SILVER
End Contact Plating
GOLD
Indexing Angle
45 deg
Mounting Feature
DIN-RAIL MOUNT
Number of Positions
2
Number of Switch Sections
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
-25 °C
Sealing
IP20; IP65
Surface Mount
NO
Switch Action
LATCHED
Switch Function
4PST
Switch Type
ROTARY SWITCH
Termination Type
SCREW
Want to compare parts?
  1. HW1F-21F22H2D-R
    IDEC Corporation
    Rotary Switch,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HW1F-21F22H2D-R by IDEC Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HW1F-21F22H2D-R by IDEC Corporation

Select Manufacturer
Which Manufacturer of HW1F-21F22H2D-R would you like to use for your alert(s)?
  • Please alert me when HW1F-21F22H2D-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HW1F-21F22H2D-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HW1F-21F22H2D-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HW1F-21F22H2D-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HW1F-21F22H2D-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HW1F-21F22H2D-R by IDEC Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: