Part Details for HW1F-21F22QD-A-24V by IDEC Corporation
Overview of HW1F-21F22QD-A-24V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for HW1F-21F22QD-A-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84C3480
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HW1F-21F22QD-A-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.4800 / $66.2200 | Buy Now |
DISTI #
1885-HW1F-21F22QD-A-24V-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.9200 | Buy Now |
DISTI #
199-HW1F21F22QDA24V
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$53.9100 / $54.9600 | Order Now |
DISTI #
71328805
|
RS | Selector Switch, Illuminated, NO2,NC2,2 Position,24VAC, 24VDC, Amber | IDEC Corporation HW1F-21F22QD-A-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$56.1000 / $62.3300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$44.1400 / $57.9500 | Buy Now |
DISTI #
000000000003379911
|
Sager | Control Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$50.8800 / $56.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$44.1400 / $57.9500 | Buy Now |
Part Details for HW1F-21F22QD-A-24V
HW1F-21F22QD-A-24V CAD Models
HW1F-21F22QD-A-24V Part Data Attributes
|
HW1F-21F22QD-A-24V
IDEC Corporation
Buy Now
Datasheet
|
Compare Parts:
HW1F-21F22QD-A-24V
IDEC Corporation
Rotary Switch,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | IDEC CORP | |
Reach Compliance Code | compliant | |
Actuator Length | 0.551 inch | |
Actuator Type | ROTARY | |
Additional Feature | CCC; CE; CSA; TUV; UL | |
Body Breadth | 29.4 mm | |
Body Height | 89.4 mm | |
Body Length or Diameter | 41.4 mm | |
Bushing Diameter | 1.14 inch | |
Bushing Length | 0.276 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 10A@24VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@24VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 24 V | |
Contact Voltage(DC)-Max | 24 V | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Indexing Angle | 45 deg | |
Mounting Feature | DIN-RAIL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -25 °C | |
Sealing | IP20; IP65 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4PST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |