Part Details for HW1F-2F11QD-S-24V by IDEC Corporation
Overview of HW1F-2F11QD-S-24V by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1F-2F11QD-S-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6712
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HW1F-2F11QD-S-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.0700 / $61.3500 | Buy Now |
DISTI #
1885-HW1F-2F11QD-S-24V-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.2300 | Buy Now |
DISTI #
199-HW1F2F11QDS24V
|
Mouser Electronics | Rotary Switches 22mm Selector Switch Lighted RoHS: Compliant | 0 |
|
$41.4100 / $50.0900 | Order Now |
DISTI #
71328895
|
RS | Selector Switch, Illuminated, NO1, NC1, 2 Position, 24VAC, 24VDC, Blue | IDEC Corporation HW1F-2F11QD-S-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$39.3400 / $51.0900 | Buy Now |
|
Onlinecomponents.com | Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
16 In Stock |
|
$42.4800 / $83.2200 | Buy Now |
DISTI #
77679318
|
Verical | Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 15 |
|
$82.6620 / $104.4166 | Buy Now |
DISTI #
000000000003380009
|
Sager | Rotary Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$41.6500 / $46.1300 | Buy Now |
|
Master Electronics | Switch Selector N.O./N.C. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
16 In Stock |
|
$42.4800 / $83.2200 | Buy Now |