Part Details for HW1F-2F20QD-G-24V by IDEC Corporation
Overview of HW1F-2F20QD-G-24V by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1F-2F20QD-G-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6749
|
Newark | Rotary Switch, Dpst, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Illuminated, Contact Current Dc Max:- Rohs Compliant: Yes |Idec HW1F-2F20QD-G-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5500 / $51.1200 | Buy Now |
DISTI #
1885-HW1F-2F20QD-G-24V-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8300 | Buy Now |
DISTI #
199-HW1F2F20QDG24V
|
Mouser Electronics | Rotary Switches 22mm Selector Switch Lighted RoHS: Compliant | 38 |
|
$31.8800 / $40.5100 | Buy Now |
DISTI #
70174058
|
RS | Maintained Selector Switch, 2 Position Knob, DPST-NO, 10A, 120V, HW1F Series | IDEC Corporation HW1F-2F20QD-G-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 53 |
|
$32.0900 / $41.6800 | Buy Now |
|
Onlinecomponents.com | Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
6 In Stock |
|
$30.9300 / $45.5400 | Buy Now |
DISTI #
60866522
|
Verical | Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount Min Qty: 2 Package Multiple: 1 Date Code: 2124 | Americas - 5 |
|
$49.3091 / $57.1393 | Buy Now |
DISTI #
000000000003380055
|
Sager | Rotary Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$34.6900 / $41.6400 | Buy Now |
|
Master Electronics | Switch Selector N.O. DPST 90° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant |
6 In Stock |
|
$30.9300 / $45.5400 | Buy Now |
|
Neutron USA | Maintained Selector Switch, 2 Position Knob, DPST-NO 10A, Illum V: 24VUC | 50 |
|
$89.9900 | Buy Now |