Part Details for HW1F-2F20QD-R-24V by IDEC Corporation
Overview of HW1F-2F20QD-R-24V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HW1F-2F20QD-R-24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30B6753
|
Newark | Rotary Switch, Dpst, No. Of Switch Positions:2 Position, No. Of Poles:2 Pole, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Non Illuminated, Contact Current Dc Max:- Rohs Compliant: Yes |Idec HW1F-2F20QD-R-24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.5500 / $51.1200 | Buy Now |
DISTI #
1885-HW1F-2F20QD-R-24V-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$42.8300 | Buy Now |
DISTI #
199-HW1F2F20QDR24V
|
Mouser Electronics | Rotary Switches 22mm Selector Switch Lighted RoHS: Compliant | 0 |
|
$34.3300 / $42.7300 | Order Now |
DISTI #
70174062
|
RS | Switch Illuminated Selector Switch 22Mmmaintained 2-Position Led Red 24Vacdc | IDEC Corporation HW1F-2F20QD-R-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 27 |
|
$33.5600 / $43.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.5200 / $40.3500 | Buy Now |
DISTI #
000000000003380060
|
Sager | Rotary Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$34.6900 / $41.6400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$30.5200 / $40.3500 | Buy Now |