Part Details for HW1F-2F30QD-G-240V by IDEC Corporation
Overview of HW1F-2F30QD-G-240V by IDEC Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6417750RF240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RX240V | Renesas Electronics Corporation | 32-bit Microcontrollers | |
HD6417750RBG240V | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for HW1F-2F30QD-G-240V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05N7192
|
Newark | Hw Ill Ss 2Pos Mant Fv Led 3No Rohs Compliant: Yes |Idec HW1F-2F30QD-G-240V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9700 / $57.5700 | Buy Now |
DISTI #
1885-HW1F-2F30QD-G-240V-ND
|
DigiKey | SWITCH SELECT 2POS 3PST 10A 110V Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.3200 | Buy Now |
DISTI #
199-HW1F2F30QDG240V
|
Mouser Electronics | Control Switches HW ILL SS 2pos Mant FV LED 3NO | 3 |
|
$51.0500 / $61.9600 | Buy Now |
DISTI #
71329025
|
RS | HW ILL SS 2pos Mant FV LED 3NO | IDEC Corporation HW1F-2F30QD-G-240V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$48.1900 / $62.5800 | Buy Now |
|
Onlinecomponents.com | Selector Switch - 2 Position - Maintained - 22mm - 3NO - 10A - 600VAC/600VDC - Knob Actuator - IP65 - Screw Termination - Panel Mount. RoHS: Compliant |
3 In Stock |
|
$45.1900 / $98.6400 | Buy Now |
DISTI #
000000000003380121
|
Sager | Control Switches HW ILL SS 2pos Mant FV LED 3NO Min Qty: 1 | 0 |
|
$44.2300 / $49.0000 | Buy Now |
|
Master Electronics | Selector Switch - 2 Position - Maintained - 22mm - 3NO - 10A - 600VAC/600VDC - Knob Actuator - IP65 - Screw Termination - Panel Mount. RoHS: Compliant |
3 In Stock |
|
$45.1900 / $98.6400 | Buy Now |