There are no models available for this part yet.
Overview of HW1F-32F20QD-S-24V by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Price & Stock for HW1F-32F20QD-S-24V by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84C3741
|
Newark | 22Mm Selector Switch Lighted Rohs Compliant: Yes |Idec HW1F-32F20QD-S-24V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8700 / $59.7500 | Buy Now | |
DISTI #
1885-HW1F-32F20QD-S-24V-ND
|
DigiKey | SWITCH SELECTOR Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.7500 | Buy Now | |
DISTI #
199-HW1F32F20QDS24V
|
Mouser Electronics | Control Switches 22mm Selector Switch Lighted | 0 |
|
$46.2900 / $49.5900 | Order Now | |
DISTI #
71329394
|
RS | Selector Switch, Illuminated, NO2,NC0,3 Position,24VAC, 24VDC, Blue | IDEC Corporation HW1F-32F20QD-S-24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$45.0800 / $50.0900 | RFQ | |
Onlinecomponents.com | Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant | 0 |
|
$40.3300 / $53.3900 | Buy Now | ||
DISTI #
000000000003380507
|
Sager | Control Switches 22mm Selector Switch Lighted Min Qty: 1 | 0 |
|
$45.9200 / $50.8600 | Buy Now | |
Master Electronics | Switch Selector N.O. DPST 45° Knob 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Panel Mount RoHS: Compliant | 0 |
|
$40.3300 / $53.3900 | Buy Now |
CAD Models for HW1F-32F20QD-S-24V by IDEC Corporation
Part Data Attributes for HW1F-32F20QD-S-24V by IDEC Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
IDEC CORP
|
Reach Compliance Code
|
compliant
|